
Manufacturer Part #
LPS22HHTR
LPS22HH Series 3.6 V 260-1260 hPa High-Performance MEMS Nano Pressure Sensor
Product Specification Section
STMicroelectronics LPS22HHTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LPS22HHTR - Technical Attributes
Attributes Table
Pressure Range: | 260hpa to 1260hpa |
Sensor Type: | Barometric / Altimeter |
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 12µA |
Resolution: | 24b |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Quantity
Web Price
1
$3.39
20
$3.09
125
$2.91
750
$2.73
4,000+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Mounting Method:
Surface Mount