text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS33HWTR

LPS33HW Series 260-1260hPa Ultra-Compact Piezoresistive Pressure Sensor-CCLGA-10

Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 26kPa to 126kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 15µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The LPS33HW is an ultra-compact piezoresistive pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application.

The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.

LPS33HW is available in a ceramic LGA package with metal lid. It is guaranteed to operate over a temperature range extending from -40 °C to +85 °C. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water.

Pricing Section
Stock:
47,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$7,125.00
USD
Quantity
Web Price
2,500+
$2.85