
Manufacturer Part #
M3041-000005-2K5PG
MSP300 Series 30 V 17236.89 kPa Vented Gauge Pressure Transducer
Product Specification Section
TE Connectivity Sensors M3041-000005-2K5PG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity Sensors M3041-000005-2K5PG - Technical Attributes
Attributes Table
Pressure Range: | 17236.89kPa |
Sensor Type: | Gauge |
Output Type: | Voltage |
Pressure Accuracy (%): | ±1% |
Supply Voltage: | 8V to 30V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10
$89.31
20
$74.51
30
$72.70
40+
$71.45
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk