text.skipToContent text.skipToNavigation

Manufacturer Part #

M5156-000005-10KPG

M5100 Series 10000 psi 4-20 mA Output Heavy Industrial Pressure Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity Sensors M5156-000005-10KPG - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 68947.5kPa
Output Type: Analog
Pressure Accuracy (%): ±1%
Supply Voltage: 5V
Supply Current: 4mA to 20mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$854.65
USD
Quantity
Web Price
1+
$170.93
Product Variant Information section