text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90809LXG-EAD-000-RE

MLX90809 Series 5.5 V ±1.5% 8 mA SMT Relative Pressure Sensor - SOIC-16

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: -105kPa to +5kPa
Output Type: Analog
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.5V to 5.5V
Supply Current: 7mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
49
Multiple Of:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$284.20
USD
Quantity
Web Price
49+
$5.80
Product Variant Information section