text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90817LXE-DBG-010-RE

MLX90817 Series 4.5 V to 5.5 V 8.5 mA SMT Absolute Pressure Sensor IC - DFN-14

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Melexis MLX90817LXE-DBG-010-RE - Technical Attributes
Attributes Table
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 8.5mA to 10mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  DFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,200.00
USD
Quantity
Web Price
2,500+
$4.48
Product Variant Information section