
Manufacturer Part #
MLX90817LXE-DBG-012-RE
MLX90817 Series 4.5 V to 5.5 V 8.5 mA SMT Absolute Pressure Sensor IC - DFN-14
Product Specification Section
Melexis MLX90817LXE-DBG-012-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90817LXE-DBG-012-RE - Technical Attributes
Attributes Table
Sensor Type: | Absolute |
Output Type: | Analog |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 8.5mA to 10mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 3 |
Package Style: | DFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
2,500+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-14
Mounting Method:
Surface Mount