
Manufacturer Part #
MLX90818LXE-BBG-015-RE
MLX90818 Series 400 kPa 5.5 V ±0.5% Digital Absolute Pressure Sensor - DFN-14
Product Specification Section
Melexis MLX90818LXE-BBG-015-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90818LXE-BBG-015-RE - Technical Attributes
Attributes Table
Pressure Range: | 10kPa to 400kPa |
Sensor Type: | Absolute |
Output Type: | Digital |
Pressure Accuracy (%): | 0.5% to 0.75% |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 8.3mA to 9.5mA |
Resolution: | 16b |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 3 |
Package Style: | DFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
2,500+
$4.63
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-14
Mounting Method:
Surface Mount