text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90818LXZ-BAE-017-SP

MLX90818 Series 400 kPa 5.5V 0.75 % Digital Absolute Pressure Sensor

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 10kPa to 400kPa
Sensor Type: Absolute
Output Type: Digital
Pressure Accuracy (%): 0.5% to 0.75%
Supply Voltage: 4.5V to 5.5V
Supply Current: 8.3mA
Resolution: 16b
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$154.80
USD
Quantity
Web Price
40+
$3.87
Product Variant Information section