text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL3115A2R1

MPL3115A2: 3.6 V Absolute Pressure Digital Output I2C Precision Altimeter-LGA-8

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 50kPa to 110kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.95V to 3.6V
Supply Current: 2mA
Package Style:  LGA-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,260.00
USD
Quantity
Web Price
1,000+
$2.63
Product Variant Information section