text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX4250AP

MPX4250A: 5.35 V 20 to 250 kPa Manifold Absolute Pressure Sensor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 20kPa to 250kPa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.85V to 5.35V
Supply Current: 7mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,091
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
20
Total
$5,152.00
USD
Quantity
Web Price
1
$16.10
4
$15.10
20
$14.02
40
$13.58
125+
$12.88
Product Variant Information section