text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX5010DP

MPX5010 Series Dual 10 KPa 5 V 5% Analog Output Through Hole Pressure Sensor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPX5010DP - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 10kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 5mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.91
USD
Quantity
Web Price
1
$12.91
5
$12.75
25
$12.59
75
$12.48
200+
$12.30
Product Variant Information section