text.skipToContent text.skipToNavigation

Manufacturer Part #

MS583702BA01-50

MS583702BA01 Series 3.6V 300 to 1200 mbar Ultra-Small Gel Filled Pressure Sensor

Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 30kPa to 120kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.5V to 3.6V
Supply Current: 1.25mA
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,800.00
USD
Quantity
Web Price
2,500+
$3.52