text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP300-100-P-3-A-4

MSP Series 100 psi 5 V Stainless Steel Isolated Pressure Transducer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 689.5kPa
Output Type: Ratiometric
Supply Voltage: 5V
Supply Current: 15mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$40.80
USD
Quantity
Web Price
1+
$40.80
Product Variant Information section