text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-100-M-015-G

100 mV Ported 100 kPa Gauge Ratiometric Uncalibrated Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 100kPa
Sensor Type: Gauge
Output Type: Ratiometric
Pressure Accuracy (%): ±0.25%
Supply Current: 1.5mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,209.00
USD
Quantity
Web Price
100+
$12.09
Product Variant Information section