
Manufacturer Part #
NPA-501-B-015-G
5 V Barbed 100 kPa Gauge Digital Amplified Calibrated Pressure Novasensor
| |||||||||||
Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Pressure Range: | 100kPa |
Sensor Type: | Gauge |
Output Type: | Digital |
Pressure Accuracy (%): | ±0.25% |
Supply Voltage: | 4.75V to 5.25V |
Supply Current: | 1.5mA |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$14.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount