
Manufacturer Part #
NPA-700B-005D
5 V Ported 35 kPa Differential Digital Serial Calibrated Pressure Novasensor
| |||||||||||
Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Pressure Range: | 35kPa |
Sensor Type: | Differential |
Output Type: | Digital |
Pressure Accuracy (%): | ±1.5% |
Supply Voltage: | 4.75V to 5.25V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$20.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount