text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1210-001-D-1-L

1psi Temp Comp 0°C-60°C Hybrid Dual In-Line Differential Pressure Novasensor

Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 6.9kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±0.5%
Supply Current: 1.5mA
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,928.00
USD
Quantity
Web Price
100+
$29.28
Product Variant Information section