text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1210-015D-3-S

Board Mount Pressure Sensor 15 PSI

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Amphenol Advanced Sensors NPC-1210-015D-3-S - Technical Attributes
Attributes Table
Pressure Range: 103.42kPa
Sensor Type: Differential
Pressure Accuracy (%): 0.1% to 0.1%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
37
Multiple Of:
37
Total
$1,216.56
USD
Quantity
Web Price
37
$32.88
74
$32.67
111
$32.54
148+
$32.39
Product Variant Information section