text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1210-050-D-3-N

50psi Temp Comp 0°C-60°C Hybrid Dual In-Line Differential Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 340kPa
Sensor Type: Differential
Output Type: Voltage
Supply Current: 1.5mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,570.00
USD
Quantity
Web Price
100+
$25.70
Product Variant Information section