text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1210-10W-G-3-S

10" H2O Temp Compensated 0-60°C Hybrid Dual In-Line Gauge Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 2.5kPa
Sensor Type: Gauge
Output Type: Voltage
Supply Current: 1.5mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$3,599.00
USD
Quantity
Web Price
100+
$35.99
Product Variant Information section