

Manufacturer Part #
NPC-1220-005-A-1-S
5psi Temp Compensated 0-60°C Hybrid Dual In-Line Absolute Pressure Novasensor
| |||||||||||
Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Pressure Range: | 34kPa |
Sensor Type: | Absolute |
Output Type: | Analog |
Pressure Accuracy (%): | ±0.1% |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$23.82
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Through Hole