

Manufacturer Part #
NPI-15-A-5K0-S-V
34470kPa No Port Temp Comp 0°C-70°C 10 V Supply Sealed Gauge Pressure Novasensor
| |||||||||||
Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Pressure Range: | 34470kPa |
Sensor Type: | Absolute |
Output Type: | Analog |
Pressure Accuracy (%): | ±0.1% |
Supply Voltage: | 10V |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
48+
$92.21
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Surface Mount