text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI-15-B-702-A-H

7000kPa 1/2-20 UNF Temp Comp 0°C-70°C 1.0mA Supply Absolute Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 7000kPa
Sensor Type: Absolute
Pressure Accuracy (%): ±0.1%
Supply Current: 1mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48
Multiple Of:
48
Total
$5,511.36
USD
Quantity
Web Price
48+
$114.82
Product Variant Information section