text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI-15-H-1K0-A-V

6894kPa 1/4-18 NPT Temp Comp 0°C-70°C 10 V Supply Absolute Pressure Novasensor

Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 6894kPa
Sensor Type: Absolute
Pressure Accuracy (%): ±0.1%
Supply Voltage: 10V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,661.12
USD
Quantity
Web Price
48+
$117.94
Product Variant Information section