text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI-19-H-015-A-V

15psi1/4-18 NPT Temp Comp 0°C-70°C 10 V Voltage Absolute Pressure Novasensor

Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 103.4kPa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±0.5%
Supply Voltage: 10V
Supply Current: 1mA
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,146.56
USD
Quantity
Web Price
48+
$107.22
Product Variant Information section