text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI-19-J-015-A-V

15psi1/8-27 NPT Temp Comp 0°C-70°C 10 V Voltage Absolute Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPI-19-J-015-A-V - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 100kPa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±0.5%
Supply Voltage: 10V
Supply Current: 1mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48
Multiple Of:
48
Total
$5,146.56
USD
Quantity
Web Price
48+
$107.22
Product Variant Information section