text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP1000-L025

SDP1000 Series 62 Pa 5 V 4.3 mA Low Range Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: ±62Pa
Sensor Type: Differential
Output Type: Analog
Supply Voltage: 4.75V to 5.25V
Supply Current: 4.3mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$2,255.50
USD
Quantity
Web Price
1
$113.11
3
$104.11
5
$100.17
20
$90.22
30+
$87.50
Product Variant Information section