text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP2000-L

SDP2000 Series 3500 Pa 5 V 4.3 mA Low Range Differential Pressure Sensor

Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: -100Pa to +3500Pa
Sensor Type: Differential
Output Type: Analog
Supply Voltage: 4.75V to 5.25V
Supply Current: 4.3mA
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,267.25
USD
Quantity
Web Price
25+
$50.69
Product Variant Information section