text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP816-500PA

SDP816 Series 5.5 V 0.5 kPa ±3% Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code:
Product Specification Section
Sensirion SDP816-500PA - Technical Attributes
Attributes Table
Pressure Range: -50Pa to +500Pa
Sensor Type: Differential
Output Type: Ratiometric
Pressure Accuracy (%): ±3%
Supply Voltage: 3V to 5.5V
Supply Current: 3.8mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$19.40
USD
Quantity
Web Price
1
$19.40
5
$19.15
25
$18.90
50
$18.79
150+
$18.48