text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP480

12 Bit SPI 40 kPa - 115 kPa Digital Absolute Barometric Pressure Sensor - PM10

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 40kPa to 115kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 3.3V
Supply Current: 8mA
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5,800.00
USD
Quantity
Web Price
2,500+
$2.32
Product Variant Information section