text.skipToContent text.skipToNavigation

Manufacturer Part #

55100-3M-03-A

55100 Series 24 V 10 kHz Miniature Flange Mounting Hall Effect Sensor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Output Type: Voltage
Supply Voltage: 3.75V to 24V
Interface: Digital
Operating Temp Range: -40°C to +100°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,740.00
USD
Quantity
Web Price
100+
$5.48
Product Variant Information section