text.skipToContent text.skipToNavigation

Manufacturer Part #

59025-4-S-02-F

59025 Series 0.25 A 175V SPST (1 Form B) Firecracker Reed Sensor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1651
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 10GΩ
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
10
Minimum Order:
10
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$31.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$3.18
200
$2.63
300
$2.59
400
$2.56
500+
$2.54
Product Variant Information section