text.skipToContent text.skipToNavigation

Manufacturer Part #

59060-1-S-05-F

59060 Series Normally Open 0.5A 200V Stainless Steel Threaded Barrel Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Insulation Resistance: 100Ω
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$5,885.00
USD
Quantity
Web Price
100
$14.71
200
$12.08
300
$11.90
400+
$11.77
Product Variant Information section