text.skipToContent text.skipToNavigation

Manufacturer Part #

59065-1-S-02-A

Temp creation for NPI buy

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Supply Current: 0.5A
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 100GΩ
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,235.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$3.09
200
$2.55
300
$2.52
400
$2.49
500+
$2.47
Product Variant Information section