text.skipToContent text.skipToNavigation

Manufacturer Part #

59085-1-T-02-F

59085 Series 10 W 200 V 300 mm N.O. Magnetic Operated Vane Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 10GΩ
Operating Temp Range: 40°C to 105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$3,990.00
USD
Quantity
Web Price
100
$9.98
200
$8.19
300
$8.07
400+
$7.98
Product Variant Information section