text.skipToContent text.skipToNavigation

Manufacturer Part #

59210-4-T-00-0

59210 Series 200 V 0.5 mA Normally Closed Lever Arm Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Output Type: Voltage
Supply Voltage: 200V
Supply Current: 500mA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$3,575.00
USD
Quantity
Web Price
100
$8.94
200
$7.34
300
$7.23
400+
$7.15
Product Variant Information section