text.skipToContent text.skipToNavigation

Manufacturer Part #

AT42QT1060-MMU

AT42QT1060 Series 5.5 V 10 mA Six-channel QTouch® Touch Sensor IC - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.8V to 5.5V
Supply Current: 10mA
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$12,000.00
USD
Quantity
Web Price
6,000+
$2.00
Product Variant Information section