text.skipToContent text.skipToNavigation

Manufacturer Part #

AT42QT1244-MU

AT42QT1244 Series 3 to 5 V 6.6 mA Surface Mount 24-key Touch Sensor - QFN-32

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 3V to 5V
Supply Current: 6.6mA
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,171.10
USD
Quantity
Web Price
490+
$2.39
Product Variant Information section