text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP1126-1-AP-TR

CAP1126 Series 3.6 V 500 uA 6 Channel Capacitive Touch Sensor - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitive
Supply Voltage: 3V to 3.6V
Supply Current: 500µA
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,975.00
USD
Quantity
Web Price
5,000+
$0.995
Product Variant Information section