text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CTMA460AS-23

CY8CTMA Series 1.71 to 5.5 V I2C/SPI Detector Touch Screen Controller - LQFN-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Detector
Output Type: Digital
Supply Voltage: 1.71V to 5.5V
Interface: I2C/SPI
Operating Temp Range: -40°C to +105°C
No of Terminals: 100
Dimension: 14 x 14 x 1.4 mm
Package Style:  LQFN-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$423.90
USD
Quantity
Web Price
90+
$4.71
Product Variant Information section