text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS211A-00000000-TSR

IQS211A Series 3.6 V 10 mA 1 Ch. Capacitive Proximity/Touch Sensor - TSOT-23-6

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Supply Current: 10mA
Operating Temp Range: -20°C to +85°C
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Web Price
3,000
$0.295
6,000
$0.285
9,000
$0.27
12,000+
$0.255
Product Variant Information section