text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS263B-0-DNR

IQS263B Series 3.6 V 100 µA 3 Ch. Capacitive Touch Slider/Scroll Wheel - DFN-10

Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Supply Current: 10µA
Capacitance: 120pF
Operating Temp Range: -20°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,050.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.35
Product Variant Information section