text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS263B-0-MSR

IQS263B Series 3.6 V 100 µA 3 Ch. Capacitive Touch Slider/Scroll Wheel - MSOP-10

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Supply Current: 100µA
Operating Temp Range: -20°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,260.00
USD
Quantity
Web Price
4,000+
$0.315
Product Variant Information section