text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS269A00CSR

IQS269A Series 8 Ch. Capacitive Proximity/Touch + HALL/Magnetic Sensor- WLCSP-16

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Package Style:  WLCSP-16
Mounting Method: Surface Mount
Features & Applications

Azoteq has introduced a family of multi-functional ICs which are able to monitor multiple sensor inputs with a single chip, enabling designers of security applications to reduce board footprint and save power.

APPLICATIONS
• Smart home equipment
• Security and intruder alarm systems
• Building automation

FEATURES
• 0.02fF capacitive-sensing resolution
• Supply-voltage range: 1.8V to 3.6V
• 2.9μA wake-up current in capacitive-sensing mode
• <5.0μA operating current in capacitive- and inductive-sensing mode
• I2C interface

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,695.00
USD
Quantity
Web Price
3,000+
$0.565
Product Variant Information section