text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS620A-0-DNR

IQS620A Series 3.3V 10mA 2 Ch. Proximity/Touch Sensor/ Inductive Sensor - DFN-10

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.8V to 3.3V
Supply Current: 10mA
Operating Temp Range: -20°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Web Price
3,000+
$0.75
Product Variant Information section