text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90640ESF-BAB-000-SP

MLX90640 Series 2.9 to 3.6 V 32 x 24 Thermal Sensor IR Array - TO-39-4 Metal Can

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90640ESF-BAB-000-SP - Technical Attributes
Attributes Table
Supply Voltage: 2.9V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
45
Total
$1,765.35
USD
Quantity
Web Price
1
$40.55
4
$40.00
15
$39.49
30
$39.23
75+
$38.62
Product Variant Information section