text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90640ESF-BAB-000-SP

MLX90640 Series 2.9 to 3.6 V 32 x 24 Thermal Sensor IR Array - TO-39-4 Metal Can

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.9V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Pricing Section
Stock:
0
Minimum Order:
1,035
Multiple Of:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$33,565.05
USD
Quantity
Web Price
1,035+
$32.43
Product Variant Information section