text.skipToContent text.skipToNavigation

Manufacturer Part #

PB367G00

PROXIMITY SENSOR 1NC/18W/250VDC/0,5A

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PB367G00 - Technical Attributes
Attributes Table
Type: Magnetic
Capacitance: 0.5pF
Insulation Resistance: 100GΩ
Power Dissipation: 16W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +85°C
No of Terminals: 2
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,077.00
USD
Quantity
Unit Price
50+
$21.54
Product Variant Information section