text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS622EV01-S

IQS622 IR ALS Capacitive, Inductive Sensor, Hall/Magnetic Sensor Module

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Sensor Hardware Type: Touch, Capacitive
Core Supported: IQS622
Features & Applications

Azoteq has released the IQS621 ProxFusion® IC, a multifunctional ambient light, capacitive, magnetic Hall effect and inductive sensor intended for applications in which any one or more of these technologies may be deployed.

APPLICATIONS
• Portable electronics devices
• IoT devices
• Security equipment
• Home automation
• Lighting controls
• White goods and home appliances
• Wearable devices
• Human interface devices

FEATURES
• Automatic Tuning Implementation (ATI) for performance enhancement
• Few external components required
• Standard I2C interface
• Optional Ready indicator for event-mode operation


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.95
USD
Quantity
Web Price
1+
$4.95